Part Details for 6230C SL002 by Alpha Wire
Overview of 6230C SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6230CS6#TRMPBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 | |
LT6230CS6-10#TRMPBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 | |
LT6230CS6-10#TRPBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 |
Price & Stock for 6230C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8292
|
Newark | 6230C Slate 500 Ft Rohs Compliant: Yes |Alpha Wire 6230C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$3,063.4600 | Buy Now |
DISTI #
3937-6230CSL002-ND
|
DigiKey | MULTI-PAIR 20COND 24AWG Min Qty: 1 Lead time: 13 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$6,254.8200 | Buy Now |
DISTI #
6230CSL002-ND
|
DigiKey | MULTI-PAIR 20COND 24AWG Min Qty: 1 Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.5589 | Buy Now |
DISTI #
602-6230C-500-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG, 10 Pair Communication Cable, Shielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$2,779.1400 | Order Now |
DISTI #
73596371
|
RS | Communication & Control Cable, 24Awg/10Pr, Foil Braid Shield, FPP Slate | Alpha Wire 6230C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,041.1000 | RFQ |