Part Details for 623351F00000 by Boyd Corporation
Overview of 623351F00000 by Boyd Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 623351F00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71076915
|
RS | Heatsink, Extrusion, 6Ft.L, .44 degC/W@3in Length, 19in W, 1.31in H, 157.7 Surf Area | Boyd 623351F00000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,126.1100 / $2,238.0100 | RFQ |
Part Details for 623351F00000
623351F00000 CAD Models
623351F00000 Part Data Attributes
|
623351F00000
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
623351F00000
Boyd Corporation
Heat Sink, Extruded, Longitudinal, Aluminum,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Construction | EXTRUDED | |
Fin Orientation | LONGITUDINAL | |
Height | 33.32 mm | |
Length | 1.83 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 35.11 g | |
Width | 482.6 mm |