Part Details for 623405 (ALTERNATE: 00051115426476) by 3M
Overview of 623405 (ALTERNATE: 00051115426476) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 623405 (ALTERNATE: 00051115426476)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72792694
|
RS | Standard Abrasives A/O Flap Wheel 623405, 2 in x 1 in x 1/420 in 60 | 3M 623405 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4600 / $11.7600 | RFQ |