Part Details for 62357-1 by TE Connectivity
Overview of 62357-1 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR6235-752RMRB | Coilcraft Inc | General Purpose Inductor, | |
LPR6235-752SML | Coilcraft Inc | General Purpose Inductor | |
LPR6235-752SMR | Coilcraft Inc | Step-up transformer, SMT, RoHS, lead-free, halogen-free |
Price & Stock for 62357-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W4585
|
Newark | Terminal, Open Barrel Splice, Crimp, Product Range:-, Termination:Crimp, Wire Size Awg Min:12.5Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:5.07Mmâ², Terminal Type:Open Barrel Splice, Insulator Colour:-, Terminal Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 62357-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12435 |
|
$0.0420 | Buy Now |
DISTI #
A29928CT-ND
|
DigiKey | CONN SPLICE 7400-10000 CMA CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26888 In Stock |
|
$0.0413 / $0.1200 | Buy Now |
DISTI #
86W4585
|
Avnet Americas | Splice Terminal 6.35mm 5.72mm Strip - Bulk (Alt: 86W4585) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 2445 Partner Stock |
|
$0.0550 / $0.1080 | Buy Now |
DISTI #
62357-1
|
Avnet Americas | Splice Terminal 6.35mm 5.72mm Strip - Tape and Reel (Alt: 62357-1) RoHS: Compliant Min Qty: 37500 Package Multiple: 37500 Lead time: 12 Weeks, 0 Days Container: Reel | 125000 Factory Stock |
|
$0.0437 | Buy Now |
DISTI #
571-62357-1
|
Mouser Electronics | Terminals 4000-10000 025BR Reel of 12500 RoHS: Compliant | 12500 |
|
$0.0450 / $0.0580 | Buy Now |
DISTI #
571-62357-1-MR
|
Mouser Electronics | Terminals 4000-10000 025BR Reel of 1000 RoHS: Compliant | 7000 |
|
$0.0650 / $0.0680 | Buy Now |
DISTI #
571-62357-1-CT
|
Mouser Electronics | Terminals 4000-10000 025BR Cut Strip of 100 RoHS: Compliant | 2900 |
|
$0.0930 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 37500 Package Multiple: 37500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0389 | Buy Now |
DISTI #
AMP62357-1
|
Heilind Electronics | SPLICE 7400-10000 025BR | Americas - 0 in Stock |
|
$0.0458 / $0.0492 | Buy Now |
|
Onlinecomponents.com | SPLICE 7400-10000 .025 BR RoHS: Compliant |
39910 In Stock 125000 Factory Stock |
|
$0.0426 / $0.0520 | Buy Now |