Part Details for 6237101301 by Varta
Overview of 6237101301 by Varta
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 6237101301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K6114
|
Newark | Non-Rechargeable Battery, Single Cell, Lithium Manganese Dioxide, 1350 Mah, 3 V, 2/3Aa |Varta 6237101301 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | CR 2/3 AA Series 3 V 1350 mAh Lithium Manganese Dioxide Cylindrical Battery RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 120 Container: Box | 0Box |
|
$3.2700 / $3.3800 | Buy Now |
DISTI #
BAT-CR2/3AA/V
|
TME | Battery: lithium, 3V, 2/3AA,2/3R6, 1350mAh, non-rechargeable Min Qty: 1 | 368 |
|
$5.5500 / $7.0800 | Buy Now |
DISTI #
000000000001049153
|
Sager | Electronic Battery CR2/3AA 1350 mAh | 0 |
|
Buy Now | |
DISTI #
6237101301
|
Avnet Abacus | Lithium Manganese Dioxide Cylindrical 3V 1.35Ah 2/3AA Primary (Alt: 6237101301) RoHS: Not Compliant Min Qty: 960 Package Multiple: 120 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3702586
|
Farnell | BATTERY, 3V, 1.35AH, PCB PIN RoHS: Not Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 65 |
|
$5.8381 / $12.0153 | Buy Now |
Part Details for 6237101301
6237101301 CAD Models
6237101301 Part Data Attributes:
|
6237101301
Varta
Buy Now
Datasheet
|
Compare Parts:
6237101301
Varta
Primary Battery, Lithium, 2/3AA, 3V, 1.35Ah,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Samacsys Manufacturer | VARTA | |
Approvals | UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 2/3AA | |
Battery Type | PRIMARY | |
Capacity | 1.35 Ah | |
Diameter | 14.75 mm | |
Height | 33.5 mm | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 15 g |