Part Details for 6238BG by BOYD Laconia
Overview of 6238BG by BOYD Laconia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6238BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6238BG-ND
|
DigiKey | BOARD LEVEL HEAT SINK Min Qty: 8000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8808 | Buy Now |
DISTI #
532-6238BG
|
Mouser Electronics | Heat Sinks Channel Heat Sink w/Clip for TO220, Horizontal/Vertical, 13.6 Degree C/W, No Tab | 0 |
|
$0.7990 | Order Now |
Part Details for 6238BG
6238BG CAD Models
6238BG Part Data Attributes
|
6238BG
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
6238BG
BOYD Laconia
Heat Sink, 13.6ohm, Clip, Transverse, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | CLIP | |
Fin Orientation | TRANSVERSE | |
Finish | ANODIZED | |
Height | 29.44 mm | |
Length | 25.53 mm | |
Thermal Resistance | 13.6 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 15.49 mm |