There are no models available for this part yet.
Overview of 624-25AB by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC425A/BPA | Rochester Electronics LLC | CLC425 - Op Amp, Wideband, Low-Noise - Dual marked (5962-9325901MPA) | |
DC1625A-B | Analog Devices | LTC4227CUFD-2 Demo Board: Dual | |
DC2025A-B | Analog Devices | LTC2668-12 Demo Board - 16-Cha |
Price & Stock for 624-25AB by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08C3360
|
Newark | Omnidirectional Pin Fin Heat Sink For 21Mmbga, Super Bga, Pbga, Fpbga Rohs Compliant: Yes |Wakefield Thermal 624-25AB RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.2200 | Buy Now | |
DISTI #
624-25AB-ND
|
DigiKey | HEATSINK FOR 21MM BGA Min Qty: 2500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1736 | Buy Now | |
DISTI #
567-624-25AB
|
Mouser Electronics | Heat Sinks Omnidirectional Pin Fin Heat Sink for 21mm BGA, Super BGA, PBGA, FPBGA, 6.4mm H RoHS: Compliant | 1987 |
|
$2.2700 | Buy Now | |
Onlinecomponents.com | Heat Sink Passive BGA Pin Array Adhesive Aluminum Black Anodized RoHS: Compliant |
3773 In Stock |
|
$0.9890 / $1.6190 | Buy Now | ||
DISTI #
61656932
|
Verical | Heat Sink Passive BGA Pin Array Adhesive Aluminum Black Anodized Min Qty: 50 Package Multiple: 25 Date Code: 1402 | Americas - 2773 |
|
$1.3130 / $2.1060 | Buy Now | |
DISTI #
624-25AB
|
TME | Heatsink: extruded, grilled, BGA, black, L: 21mm, W: 21mm, H: 6.4mm Min Qty: 1000 | 0 |
|
$0.8000 | RFQ | |
DISTI #
000000000000798713
|
Sager | Heat Sinks Omnidirectional Pin Fin Heat Sink for 21mm BGA, Super BGA, PBGA, FPBGA, 6.4mm H Min Qty: 2500 | 0 |
|
$1.0100 / $1.1500 | Buy Now | |
Master Electronics | Heat Sink Passive BGA Pin Array Adhesive Aluminum Black Anodized RoHS: Compliant |
3773 In Stock |
|
$0.9890 / $1.6190 | Buy Now |
CAD Models for 624-25AB by Wakefield-Vette
Part Data Attributes for 624-25AB by Wakefield-Vette
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAKEFIELD-VETTE INC
|
Reach Compliance Code
|
compliant
|
Body Material
|
ALUMINUM
|
Color
|
BLACK
|
Construction
|
FIN
|
Fin Orientation
|
OMNIDIRECT
|
Finish
|
ANODIZED
|
Height
|
6.4 mm
|
Length
|
21 mm
|
Profile
|
PIN FIN ARRAY
|
Thermal Support Device Type
|
HEAT SINK
|
Weight
|
4.09 g
|
Width
|
21 mm
|