Part Details for 624-25ABT5 by Wakefield-Vette
Overview of 624-25ABT5 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 624-25ABT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
624-25ABT5-ND
|
DigiKey | HEATSINK FOR 21MM BGA Min Qty: 4000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4180 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive BGA Pin Array Adhesive Aluminum Black Anodized RoHS: Compliant | 0 |
|
$1.3400 / $3.6700 | Buy Now |
DISTI #
624-25ABT5
|
TME | Heatsink: extruded, grilled, BGA, black, L: 21mm, W: 21mm, H: 6.7mm Min Qty: 1000 | 0 |
|
$1.7900 | RFQ |
DISTI #
000000000000798718
|
Sager | Heat Sinks Omnidirection Heat Sink for 21mm BGA/Super BGA/PBGA/FPBGA, 6.4mm, Chomerics T411 Min Qty: 2500 | 0 |
|
$1.2500 / $1.5000 | Buy Now |