Part Details for 624-60ABT3 by Wakefield-Vette
Overview of 624-60ABT3 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 624-60ABT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
624-60ABT3-ND
|
DigiKey | HEATSINK FOR 21MM BGA Min Qty: 1100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3240 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $3.1700 | Buy Now |
DISTI #
624-60ABT3
|
TME | Heatsink: extruded, grilled, BGA, black, L: 21mm, W: 21mm, H: 15.4mm Min Qty: 500 | 0 |
|
$1.5700 | RFQ |
DISTI #
000000000000798734
|
Sager | Heat Sinks Omnidirectional Heat Sink for 21mm BGA/Super BGA/PBGA/FPBGA, Chomerics T412 Min Qty: 1100 | 0 |
|
$2.3900 / $2.4600 | Buy Now |