Part Details for 624 by TE Connectivity
Overview of 624 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn NEMA 2 POS 9.53mm Screw ST Cable Mount 55A/Contact RoHS: Compliant |
12 In Stock |
|
$0 | Buy Now |
Part Details for 624
624 CAD Models
624 Part Data Attributes:
|
624
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
624
TE Connectivity
50A, MODULAR TERMINAL BLOCK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | NYLON | |
Fastening Method | SCREW | |
Rated Current | 50 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 8 AWG |