Part Details for 6240-99-995-1922 by Lux Technology Group
Overview of 6240-99-995-1922 by Lux Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACTQ16240SSC-G | Rochester Electronics LLC | 74ACTQ16240SSC-G - 16-Bit Inverting Buffer/Line Driver with 3-STATE Outputs | |
HPH6-2400L | Coilcraft Inc | General Purpose Inductor, 194uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP6-2400L | Coilcraft Inc | General Purpose Inductor, 86.4uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 6240-99-995-1922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7651
|
Newark | Lamp, Mes, 6.5V, 2W, Supply Voltage:6.5V, Lamp Base Type:E10/Mes, Bulb Size:T-3 1/4 (10Mm), Mscp:0.95, Average Bulb Life:4000H, Product Range:-, Svhc:No Svhc (12-Jan-2017), Current Rating:0.3A, External Length/Height:28Mm, Led/Rohs Compliant: Yes |Lux 6240-99-995-1922 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$0.8430 / $1.2300 | Buy Now |