624038213322
Wurth Elektronik
Description: 2.00mm Female Dual Row Terminal Housing w. positive locking WR-WTB

Overview of 624038213322 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for 624038213322 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 732-4361-ND
DigiKey CONN RCPT HSG 38POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2.4800
  • 10 $2.1520
  • 50 $1.9610
  • 100 $1.5820
  • 250 $1.4550
  • 500 $1.3300
$1.3300 / $2.4800 Buy Now
DISTI # 710-624038213322
Mouser Electronics Headers & Wire Housings WR-WTB 2mm FemlDual 38Pin TrmHsng PosLkg RoHS: Compliant 0
  • 1 $2.4900
  • 10 $2.1500
  • 50 $1.9600
  • 100 $1.5800
  • 250 $1.4500
  • 500 $1.3300
  • 1,000 $1.3200
$1.3200 / $2.4900 Order Now

CAD Models for 624038213322 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 624038213322 by Wurth Elektronik

624038213322
Wurth Elektronik
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Würth Elektronik
Body Breadth
0.453 inch
Body Depth
0.429 inch
Body Length
1.63 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.197 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Total Number of Contacts
38
Want to compare parts?
  1. 624038213322
    Wurth Elektronik
    2.00mm Female Dual Row Terminal Housing w. positive locking WR-WTB
    VS

Related Parts for 624038213322

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 624038213322 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 624038213322 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 624038213322 would you like to use for your alert(s)?
  • Please alert me when 624038213322 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 624038213322 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 624038213322 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 624038213322 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 624038213322.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 624038213322 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: