There are no models available for this part yet.
Overview of 62407 by HELUKABEL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-062407LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions. |
Price & Stock for 62407 by HELUKABEL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UL1007AWG16-V
|
TME | Wire, stranded, Cu, 16AWG, PVC, violet, 300V, Class: 5, 1x16AWG Min Qty: 305 | 0 |
|
$0.6800 / $0.8800 | RFQ |
CAD Models for 62407 by HELUKABEL
Part Data Attributes for 62407 by HELUKABEL
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HELUKABEL GMBH
|
Reach Compliance Code
|
compliant
|
Application
|
INTERNAL WIRING OF SWITCHBORDS AND ELECTRICAL EQUIPMENT
|
Approvals
|
CE; CSA; EAC; UL
|
Conductor Material
|
TINNED COPPER
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
1.32 mm2
|
Diameter
|
2.4 mm
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Voltage
|
300 V
|
Shielding
|
NO
|
Wire Gauge
|
16 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Alternate Parts for 62407
This table gives cross-reference parts and alternative options found for 62407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62402 | Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 62407 vs 62402 |
225292 | Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire, HALOGEN FREE | Leoni Kerpen GmbH | 62407 vs 225292 |
62412 | Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 62407 vs 62412 |
62401 | Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 62407 vs 62401 |
62411 | Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 62407 vs 62411 |
216483 | Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire, HALOGEN FREE | Leoni Kerpen GmbH | 62407 vs 216483 |
62403 | Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 62407 vs 62403 |
62406 | Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 62407 vs 62406 |
61873 | Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 62407 vs 61873 |
62405 | Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 62407 vs 62405 |