Part Details for 62409 by HELUKABEL
Overview of 62409 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UL1007AWG16-OR
|
TME | Wire, stranded, Cu, 16AWG, PVC, orange, 300V, Class: 5, 1x16AWG Min Qty: 305 | 0 |
|
$0.5150 / $0.6660 | RFQ |
Part Details for 62409
62409 CAD Models
62409 Part Data Attributes
|
62409
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
62409
HELUKABEL
Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | INTERNAL WIRING OF SWITCHBORDS AND ELECTRICAL EQUIPMENT | |
Approvals | CE; CSA; EAC; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.32 mm2 | |
Diameter | 2.4 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 62409
This table gives cross-reference parts and alternative options found for 62409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61880 | Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 62409 vs 61880 |
61878 | Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 62409 vs 61878 |