Part Details for 6241320 (ALTERNATE: 6241320) by RS Pro
Overview of 6241320 (ALTERNATE: 6241320) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6241320 (ALTERNATE: 6241320)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70646557
|
RS | Crimp Tool Die for Terminal Types Wire size 120 mm2 150 mm2 185 mm2 | RS PRO 6241320 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$117.4600 / $141.5200 | RFQ |