-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(62438-1) MAG-MATE POST 25-27 013 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5592
|
Newark | Mag-Mate Tab 25-27 013 Tpbr |Amp Te Connectivity 62438-1 Min Qty: 160000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 | Buy Now |
DISTI #
A111403CT-ND
|
DigiKey | CONN MAG TERM 25-27AWG PCB Min Qty: 160000 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1222 | Buy Now |
DISTI #
62438-1
|
Avnet Americas | Tab Terminal 25-27AWG M 8.38mm Tin Strip - Tape and Reel (Alt: 62438-1) RoHS: Compliant Min Qty: 160000 Package Multiple: 160000 Container: Reel | 0 |
|
$0.1296 | Buy Now |
DISTI #
571-62438-1
|
Mouser Electronics | Terminals MAG-MATE TAB 25-27 013 TPBR RoHS: Compliant | 0 |
|
$0.1220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160000 Package Multiple: 80000 Container: Reel | 0Reel |
|
$0.1151 | Buy Now |
DISTI #
AMP62438-1
|
Heilind Electronics | MAG-MATE POST 25-27 013 TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MAG-MATE POST 25-27 013 TPBR RoHS: Compliant | 0 |
|
$0.1239 / $0.3637 | Buy Now |
DISTI #
62438-1
|
Avnet Americas | Tab Terminal 25-27AWG M 8.38mm Tin Strip - Tape and Reel (Alt: 62438-1) RoHS: Compliant Min Qty: 160000 Package Multiple: 160000 Container: Reel | 0 |
|
$0.1296 | Buy Now |
DISTI #
62438-1
|
Avnet Americas | Tab Terminal 25-27AWG M 8.38mm Tin Strip - Tape and Reel (Alt: 62438-1) RoHS: Compliant Min Qty: 160000 Package Multiple: 160000 Container: Reel | 0 |
|
$0.1296 | Buy Now |
DISTI #
62438-1
|
Avnet Abacus | Tab Terminal 25-27AWG M 8.38mm Tin Strip (Alt: 62438-1) RoHS: Compliant Min Qty: 160000 Package Multiple: 160000 Lead time: 2 Weeks, 1 Days | Abacus - 160000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62438-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62438-1
TE Connectivity
(62438-1) MAG-MATE POST 25-27 013 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 25 AWG |