Part Details for 62443-2 by TE Connectivity
Overview of 62443-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 62443-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62443-2-ND
|
DigiKey | CONN QC TAB 10-12AWG 0.187 CRIMP Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
62443-2
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG Tab Tin Strip - Tape and Reel (Alt: 62443-2) RoHS: Compliant Min Qty: 296000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ |
Part Details for 62443-2
62443-2 CAD Models
62443-2 Part Data Attributes
|
62443-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62443-2
TE Connectivity
8.4mm2, BRASS, TIN FINISH, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 8.4 mm2 | |
Wire Gauge | 10 AWG |