Part Details for 624534-1 by TE Connectivity
Overview of 624534-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66245-344LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Backplane - Double row - 44 Positions - 2.54 mm (0.100in) . | |
66245-340LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Backplane - Double row - 40 Positions - 2.54 mm (0.100in) . |
Price & Stock for 624534-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
624534-1-ND
|
DigiKey | LEVER , DRAG RELEASED Min Qty: 1 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$104.9900 | Buy Now |
DISTI #
3937-624534-1-ND
|
DigiKey | LEVER , DRAG RELEASED Min Qty: 1 Lead time: 17 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
624534-1
|
Avnet Americas | LEVER , DRAG RELEASED - Bulk (Alt: 624534-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-624534-1
|
Mouser Electronics | Crimpers / Crimping Tools LEVER DRAG RELEASED | 0 |
|
$88.1900 / $103.9400 | Order Now |
|
Onlinecomponents.com | LEVER , DRAG RELEASED | 0 |
|
$80.7700 / $101.6100 | Buy Now |
DISTI #
000000000005374303
|
Sager | Crimpers / Crimping Tools LEVER DRAG RELEASED Min Qty: 1 | 0 |
|
$87.5000 / $96.9200 | Buy Now |
|
Master Electronics | LEVER , DRAG RELEASED | 0 |
|
$80.7700 / $101.6100 | Buy Now |