There are no models available for this part yet.
Overview of 62460-10Y by Leviton Manufacturing Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AI-1D1-33E156.246093 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
LM62460Q3RPHRQ1 | Texas Instruments | 6-A automotive buck converter optimized for power density and low EMI 16-VQFN-HR -40 to 150 | |
LM62460Q5RPHRQ1 | Texas Instruments | 6-A automotive buck converter optimized for power density and low EMI 16-VQFN-HR -40 to 150 |
Price & Stock for 62460-10Y by Leviton Manufacturing Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72376210
|
RS | PCORD CAT 6 RUBBER BOOT 10 FT YL | Leviton 62460-10Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5200 | RFQ | |
Onlinecomponents.com | eXtreme Cat 6 Standard Patch Cord, 10 ft, Yellow RoHS: Compliant | 0 |
|
$4.6100 / $6.9200 | Buy Now |