Part Details for 62460-1S by Leviton Manufacturing Co
Overview of 62460-1S by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AI-1D1-33E156.246093 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 62460-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72376222
|
RS | PCORD CAT 6 RUBBER BOOT 1 FT GY | Leviton 62460-1S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4300 | RFQ |
|
Onlinecomponents.com | eXtreme Cat 6 Standard Patch Cord, 1 ft, Gray RoHS: Compliant | 0 |
|
$5.7400 / $8.7200 | Buy Now |