Part Details for 62460-5R by Leviton Manufacturing Co
Overview of 62460-5R by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AI-1D1-33E156.246093 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
LM62460Q3RPHRQ1 | Texas Instruments | 6-A automotive buck converter optimized for power density and low EMI 16-VQFN-HR -40 to 150 | |
LM62460Q5RPHRQ1 | Texas Instruments | 6-A automotive buck converter optimized for power density and low EMI 16-VQFN-HR -40 to 150 |
Price & Stock for 62460-5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72376242
|
RS | PCORD CAT 6 RUBBER BOOT 5 FT RD | Leviton 62460-5R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6400 / $5.5300 | Buy Now |