624701F00000
Description: Heat Sink, Extruded, Longitudinal, Aluminum,

Overview of 624701F00000 by Boyd Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 624701F00000 by Boyd Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 36C2730
Newark Heat Sink Extrusion, Thermal Resistance:-, Packages Cooled:Bga, External Width - Metric:16.26Mm, External Height - Metric:16.26Mm, External Length - Metric:76.2Mm, External Diameter - Metric:-, Heat Sink Material:-, Product Range:- Rohs Compliant: Yes |Boyd 624701F00000 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Foot 0
Buy Now

CAD Models for 624701F00000 by Boyd Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 624701F00000 by Boyd Corporation

624701F00000
Boyd Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOYD CORP
Reach Compliance Code
unknown
Body Material
ALUMINUM
Construction
EXTRUDED
Fin Orientation
LONGITUDINAL
Height
16.26 mm
Length
2.44 mm
Thermal Support Device Type
HEAT SINK
Weight
725.74 g
Width
16.26 mm
Want to compare parts?
  1. 624701F00000
    Boyd Corporation
    Heat Sink, Extruded, Longitudinal, Aluminum,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 624701F00000 by Boyd Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 624701F00000 by Boyd Corporation

Select Manufacturer
Which Manufacturer of 624701F00000 would you like to use for your alert(s)?
  • Please alert me when 624701F00000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 624701F00000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 624701F00000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 624701F00000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 624701F00000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 624701F00000 by Boyd Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: