6248 N/2 by: ebm-papst

Part Details for 6248 N/2 by ebm-papst

Overview of 6248 N/2 by ebm-papst

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6248HMS#PBF Analog Devices 4x 180MHz, 1mA Pwr Eff R2R I/O
LTC6248HMS#TRPBF Analog Devices 4x 180MHz, 1mA Pwr Eff R2R I/O
LTC6248CMS#PBF Analog Devices 4x 180MHz, 1mA Pwr Eff R2R I/O

Price & Stock for 6248 N/2

Part # Distributor Description Stock Price Buy
DISTI # 6248N/2
Avnet Americas DC Fan Ball Bearing 48V 17W 241.3CFM 55dB Flange Mount - Bulk (Alt: 6248N/2) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 32 $115.4616
  • 40 $111.8245
  • 70 $100.4650
  • 160 $81.2820
  • 320 $78.3370
  • 1,600 $72.4275
  • 3,200 $71.0400
$71.0400 / $115.4616 Buy Now
DISTI # 9295414124
Avnet Abacus DC Fan Ball Bearing 48V 17W 241.3CFM 55dB Flange Mount (Alt: 9295414124) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for 6248 N/2

6248 N/2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6248 N/2 by ebm-papst.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6248 N/2 by ebm-papst

Select Manufacturer
Which Manufacturer of 6248 N/2 would you like to use for your alert(s)?
  • Please alert me when 6248 N/2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6248 N/2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6248 N/2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6248 N/2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6248 N/2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6248 N/2 by ebm-papst

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: