Part Details for 6248 NL by ebm-papst
Overview of 6248 NL by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6248 NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6248NL
|
Avnet Americas | DC Fan Ball Bearing 48V 4W 1700RPM 120.66CFM 35dB Flange Mount - Bulk (Alt: 6248NL) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$69.7600 / $113.3846 | Buy Now |
DISTI #
9295414225
|
Avnet Abacus | (Alt: 9295414225) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |