6248N/12
ebm-papst
Description: DC Fan, Axial Construction, 48V, 17W,

Overview of 6248N/12 by ebm-papst

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 6248N/12 by ebm-papst

Part # Manufacturer Description Stock Price Buy
DISTI # 15B5441
Newark Tube Axial Dc Fan, Supply Voltage Vdc:48V, Fan Frame Type:Circular, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:241.3Cfm, Noise Rating:55Dba, Power Rating:17W, Rated Speed:3400Rpm, Ip Rating:-Rohs Compliant: Yes |Ebm-Papst 6248N/12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com DC Fan Axial Ball Bearing 48V 28V to 60V 241.3CFM 55dB RoHS: Compliant 8 In Stock
  • 1 $91.8400
  • 25 $71.0400
  • 100 $70.6800
$70.6800 / $91.8400 Buy Now
DISTI # 51611862
Verical DC Fan Axial Ball Bearing 48V 28V to 60V 241.3CFM 55dB 171.5 X 50.8mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1132 Americas - 7
  • 1 $119.3920
  • 25 $92.3520
  • 100 $91.8840
$91.8840 / $119.3920 Buy Now
Master Electronics DC Fan Axial Ball Bearing 48V 28V to 60V 241.3CFM 55dB RoHS: Compliant 8 In Stock
  • 1 $91.8400
  • 25 $71.0400
  • 100 $70.6800
$70.6800 / $91.8400 Buy Now

CAD Models for 6248N/12 by ebm-papst
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6248N/12 by ebm-papst

6248N/12
ebm-papst
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EBM-PAPST MULFINGEN GMBH & CO KG
Reach Compliance Code
compliant
Airflow
241.3 CFM
Bearing Type
BALL
Construction
AXIAL
Diameter
172 mm
Height
51 mm
Life Expectancy
80000 h
Noise
55 dB
Operating Temperature-Max
72 °C
Operating Temperature-Min
-20 °C
Rated Power
17 W
Rated Voltage
48 V
Thermal Support Device Type
DC FAN
Weight
793.79 g
Want to compare parts?
  1. 6248N/12
    ebm-papst
    DC Fan, Axial Construction, 48V, 17W,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6248N/12 by ebm-papst.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6248N/12 by ebm-papst

Select Manufacturer
Which Manufacturer of 6248N/12 would you like to use for your alert(s)?
  • Please alert me when 6248N/12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6248N/12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6248N/12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6248N/12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6248N/12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6248N/12 by ebm-papst

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: