Part Details for 6248N/2P-20203 by ebm-papst
Overview of 6248N/2P-20203 by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6248N/2P-20203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC axial compact fan - Circular - Nominal voltage: 48 VDC - Speed 3400 rpm - Power consumption: 17 W - Air flow: 410 m3/h - Housing material: Aluminum – Size: 172 Ø x 51 mm – 820 g - Termination: Flat plugs – Noise: 55.0 dB - Lifetime 75000 Hrs @ 40°C RoHS: Compliant |
156 In Stock |
|
$130.9100 / $134.9200 | Buy Now |
|
Master Electronics | DC axial compact fan - Circular - Nominal voltage: 48 VDC - Speed 3400 rpm - Power consumption: 17 W - Air flow: 410 m3/h - Housing material: Aluminum – Size: 172 Ø x 51 mm – 820 g - Termination: Flat plugs – Noise: 55.0 dB - Lifetime 75000 Hrs @ 40°C RoHS: Compliant |
156 In Stock |
|
$130.9100 / $134.9200 | Buy Now |