Part Details for 6248N/12TDP-274 by ebm-papst
Overview of 6248N/12TDP-274 by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6248N/12TDP-274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6248N/12TDP-274
|
Avnet Americas | DC Tubeaxial Fan - Bulk (Alt: 6248N/12TDP-274) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70105247
|
RS | DC Fan, 48V, 172x51, Round, 241.32CFM, 55dBA, 17W, 3400RPM, Terminals | ebm-papst 6248N/12TDP-274 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$167.2800 / $209.1000 | RFQ |
Part Details for 6248N/12TDP-274
6248N/12TDP-274 CAD Models
6248N/12TDP-274 Part Data Attributes
|
6248N/12TDP-274
ebm-papst
Buy Now
|
Compare Parts:
6248N/12TDP-274
ebm-papst
|
Samacsys Manufacturer | ebm-papst |