Part Details for 6248NH by ebm-papst
Overview of 6248NH by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6248NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K8405
|
Newark | Axial Fan, 172Mm, 48Vdc, Supply Voltage Vdc:48V, Fan Frame Type:Circular, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:283Cfm, Noise Rating:61Dba, Power Rating:26W, Rated Speed:4000Rpm Rohs Compliant: Yes |Ebm-Papst 6248NH RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 6248NH
6248NH CAD Models
6248NH Part Data Attributes
|
6248NH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
6248NH
ebm-papst
DC Fan, Axial Construction, 48V, 26W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 282.5 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Diameter | 172 mm | |
Height | 51 mm | |
Life Expectancy | 80000 h | |
Noise | 61 dB | |
Operating Temperature-Max | 72 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 26 W | |
Rated Voltage | 48 V | |
Thermal Support Device Type | DC FAN | |
Weight | 793.79 g |