Part Details for 6248NHU-268 by ebm-papst
Overview of 6248NHU-268 by ebm-papst
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6248NHU-268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ4344
|
Newark | Ebm Papst |Ebm-Papst 6248NHU-268 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.2400 / $79.8800 | Buy Now |
DISTI #
2266-6248NHU-268-ND
|
DigiKey | 6248NHU-268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5912-6248NHU-268
|
Mouser Electronics | DC Fans DC Tubeaxial Fan RoHS: Compliant | 0 |
|
$141.0100 / $146.7200 | Order Now |
|
Quest Components | FAN 48V DC 26W 282.5CFM 172X51MM 61DBA TUBE AXIAL | 6 |
|
$98.0875 / $102.0110 | Buy Now |