Part Details for 6248NTD by ebm-papst
Overview of 6248NTD by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6248NTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H5147
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 6248NTD RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.0500 / $227.4600 | Buy Now |
DISTI #
381-6248NTD-ND
|
DigiKey | DC TUBEAXIAL FAN Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$182.3892 | Buy Now |
DISTI #
6248NTD
|
Avnet Americas | DC Fan Ball Bearing 48V 50W 5100RPM 353.1CFM 65dB Panel Mount - Bulk (Alt: 6248NTD) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$130.4320 / $212.0770 | Buy Now |
DISTI #
5912-6248NTD
|
Mouser Electronics | DC Fans Tubeaxial Fan, 172x51mm Round, 48VDC, 353.1CFM, 50W, 65dBA, 5100RPM RoHS: Compliant | 0 |
|
$182.3800 | Order Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 48V 40V to 55V 353.1CFM 65dB RoHS: Compliant | 0 |
|
$186.1000 / $199.8800 | Buy Now |
DISTI #
000000000001109356
|
Sager | DC Fans Tubeaxial, 172x51mm, 48V, 353.1CFM, 50W, 65dB, 5100RPM, Ball, Wire Min Qty: 1 | 0 |
|
$175.6100 / $215.3900 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 48V 40V to 55V 353.1CFM 65dB RoHS: Compliant | 0 |
|
$186.1000 / $199.8800 | Buy Now |