Part Details for 625-25ABT5 by Wakefield-Vette
Overview of 625-25ABT5 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 625-25ABT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
625-25ABT5-ND
|
DigiKey | HEATSINK FOR 25MM BGA Min Qty: 1600 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6413 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $3.2500 | Buy Now |
DISTI #
625-25ABT5
|
TME | Heatsink: extruded, grilled, BGA, black, L: 25mm, W: 25mm, H: 6.7mm Min Qty: 800 | 0 |
|
$2.0300 | RFQ |
DISTI #
000000000000798742
|
Sager | Heat Sinks Omnidirectional Pin Fin Heat Sink for 25mm BGA, 25x6.4mm, Chomerics T411 Min Qty: 1600 | 0 |
|
$1.6000 / $1.7400 | Buy Now |