Part Details for 625-45ABT4E by Wakefield-Vette
Overview of 625-45ABT4E by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 625-45ABT4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
625-45ABT4E-ND
|
DigiKey | HEATSINK FOR 25MM BGA Min Qty: 1200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6523 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive BGA Pin Array Adhesive Aluminum Black Anodized RoHS: Compliant | Alternative Product Available |
|
$2.5100 / $5.2500 | Buy Now |
DISTI #
625-45ABT4E
|
TME | Heatsink: extruded, grilled, BGA, black, L: 25mm, W: 25mm, H: 11.6mm Min Qty: 600 | 0 |
|
$2.2700 | RFQ |
|
Master Electronics | Heat Sink Passive BGA Pin Array Adhesive Aluminum Black Anodized RoHS: Compliant | Alternative Product Available |
|
$2.5100 / $5.2500 | Buy Now |