-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.00mm Male Box Header WR-BHD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62501421621 by Wurth Elektronik is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1633
|
Newark | Conn, Header, 14Pos, 2Row, 2Mm Rohs Compliant: Yes |Wurth Elektronik 62501421621 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$1.3400 / $1.6300 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 107 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62501421621
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
62501421621
Wurth Elektronik
2.00mm Male Box Header WR-BHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.217 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.835 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
This table gives cross-reference parts and alternative options found for 62501421621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62501421621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZP3-080-14-G2T | Yamaichi Electronics Co Ltd | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | 62501421621 vs ZP3-080-14-G2T |
ZP3-085-14-G2T | Yamaichi Electronics Co Ltd | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | 62501421621 vs ZP3-085-14-G2T |
ZP6-110-14-G2T | Yamaichi Electronics Co Ltd | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | 62501421621 vs ZP6-110-14-G2T |
ZP3-105-14-G2T | Yamaichi Electronics Co Ltd | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | 62501421621 vs ZP3-105-14-G2T |
ZP3-045-14-G2T | Yamaichi Electronics Co Ltd | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | 62501421621 vs ZP3-045-14-G2T |
SLS-014-D762/00-55/2 | E-tec Interconnect Ltd | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | 62501421621 vs SLS-014-D762/00-55/2 |
ZP3-090-14-G2T | Yamaichi Electronics Co Ltd | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | 62501421621 vs ZP3-090-14-G2T |
ZP3-070-14-G2T | Yamaichi Electronics Co Ltd | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | 62501421621 vs ZP3-070-14-G2T |
ZP3-100-14-G2T | Yamaichi Electronics Co Ltd | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | 62501421621 vs ZP3-100-14-G2T |
ZP3-055-14-G2T | Yamaichi Electronics Co Ltd | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | 62501421621 vs ZP3-055-14-G2T |
The recommended PCB footprint for the 62501421621 can be found in the Wurth Elektronik's PCB Library, which provides a downloadable footprint in various formats, including Eagle, Altium, and KiCad.
To ensure the 62501421621 operates within its specified temperature range, ensure proper thermal management, such as providing adequate airflow, using thermal interfaces, and avoiding high-power components nearby.
The maximum allowable voltage for the 62501421621 is 50V, as specified in the datasheet. Exceeding this voltage may damage the component.
Yes, the 62501421621 is designed to withstand vibrations up to 10g, making it suitable for use in high-vibration environments, such as in automotive or industrial applications.
To ensure optimal reliability, handle the 62501421621 by its body or pins, avoiding touching the component's leads or electrical contacts to prevent damage from electrostatic discharge (ESD).