-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2348
|
Newark | Mag-Mate Term 27-30 013 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 62526-1 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 | Buy Now |
DISTI #
A114135-ND
|
DigiKey | CONN MAG TERM 27-30AWG IDC Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
30000 In Stock |
|
$0.1367 / $0.2500 | Buy Now |
DISTI #
62526-1
|
Avnet Americas | Mag-Mate Terminal 7.87mm 4.32mm Loose Piece - Bag (Alt: 62526-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 20 Weeks, 2 Days Container: Bag | 110000 Factory Stock |
|
$0.0892 | Buy Now |
DISTI #
571-62526-1
|
Mouser Electronics | Terminals MAG-MATE TERM 27-30 013 TPBR RoHS: Compliant | 17950 |
|
$0.0880 / $0.2600 | Buy Now |
|
Future Electronics | MAG-MATE TERM 27-30 013 TPBR RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 5000 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.0793 | Buy Now |
DISTI #
AMP62526-1
|
Heilind Electronics | MAG-MATE TERM 27-30 013 TPBR | Americas - 0 in Stock |
|
$0.0950 / $0.1005 | Buy Now |
|
Onlinecomponents.com | MAG-MATE TERM 27-30 013 TPBR RoHS: Compliant | 110000 Factory Stock |
|
$0.0836 / $0.1751 | Buy Now |
DISTI #
79053341
|
Verical | Mag-Mate Terminal 27-30AWG Brass 7.87mm Tin Bag RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 | Americas - 90000 |
|
$0.1123 | Buy Now |
DISTI #
AMP62526-1
|
Interstate Connecting Components | MAG-MATE TERM 27-30 013 TPBR | 0 |
|
$0.0950 / $0.1005 | Buy Now |
DISTI #
TE Connectivity 62526-1
|
PEI Genesis | Wire Terminal, 0.9mm2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62526-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62526-1
TE Connectivity
Connector Accessory, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Type | CRIMP |