Part Details for 625601F00000 by BOYD Laconia
Overview of 625601F00000 by BOYD Laconia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 625601F00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 240 |
|
Buy Now |
Part Details for 625601F00000
625601F00000 CAD Models
625601F00000 Part Data Attributes
|
625601F00000
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
625601F00000
BOYD Laconia
Heat Sink, Extruded, Longitudinal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Reach Compliance Code | unknown | |
Construction | EXTRUDED | |
Fin Orientation | LONGITUDINAL | |
Height | 31.75 mm | |
Length | 2.44 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 2.17 g | |
Width | 25.4 mm |