-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6mm2, BRASS, TIN FINISH, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AC-1D2-33E156.258750 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8374
|
Newark | Pin Receptacle 12-10 Awg Tpbr |Amp Te Connectivity 62587-1 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2440 | Buy Now |
DISTI #
76AC9973
|
Newark | Pin Receptacle 12-10 Awg Tpbr |Amp Te Connectivity 62587-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 | Buy Now |
DISTI #
3937-62587-1TR-ND
|
DigiKey | CONN TERM RCPT 10-12AWG CRIMP Min Qty: 1 Lead time: 41 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
A111413CT-ND
|
DigiKey | CONN TERM RCPT 10-12AWG CRIMP Min Qty: 1 Lead time: 41 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2085 / $0.4500 | Buy Now |
DISTI #
571-62587-1
|
Mouser Electronics | Headers & Wire Housings PIN RECEPTACLE 12-10 RoHS: Compliant | 0 |
|
$0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 20000 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$0.1963 | Buy Now |
|
Onlinecomponents.com | PIN RECEPTACLE 12-10 AWG TPBR RoHS: Compliant | 0 |
|
$0.2136 / $0.6005 | Buy Now |
DISTI #
62587-1
|
Avnet Abacus | (Alt: 62587-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PIN RECEPTACLE 12-10 AWG TPBR RoHS: Compliant | 0 |
|
$0.2136 / $0.6005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62587-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62587-1
TE Connectivity
6mm2, BRASS, TIN FINISH, WIRE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 38 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |