-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .187 RECEPTACLE 20-16 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A27713CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14463 In Stock |
|
$0.0647 / $0.1900 | Buy Now |
DISTI #
62591-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 13.46mm Tin Strip - Tape and Reel (Alt: 62591-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 0 Days Container: Reel | 84000 |
|
$0.0685 | Buy Now |
DISTI #
571-62591-1-CT
|
Mouser Electronics | Terminals FASTON RECEPTACLE Cut Strip of 100 RoHS: Compliant | 12100 |
|
$0.1350 | Buy Now |
DISTI #
571-62591-1
|
Mouser Electronics | Terminals FASTON RECEPTACLE Reel of 6000 RoHS: Compliant | 0 |
|
$0.0680 / $0.0760 | Order Now |
DISTI #
571-62591-1-MR
|
Mouser Electronics | Terminals FASTON RECEPTACLE Reel of 1000 RoHS: Compliant | 0 |
|
$0.0940 / $0.0980 | Order Now |
|
Future Electronics | 187 FLAG FAST RECEPTACLE 20-16 WITH TAB LOCK FEATURE RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.0608 / $0.0641 | Buy Now |
DISTI #
AMP62591-1
|
Heilind Electronics | 187 FLG FAST RCPT 20-16 TPBR | Americas - 72000 in Stock |
|
$0.0640 / $0.0771 | Buy Now |
|
Onlinecomponents.com | 187 FASTON FLAG REC 20-16 AWG TPBR RoHS: Compliant |
156000 In Stock |
|
$0.0514 / $0.0534 | Buy Now |
DISTI #
62591-1
|
TTI | Terminals FASTON RECEPTACLE Reel of 6000 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Reel |
Americas - 132000 In Stock |
|
$0.0560 / $0.0570 | Buy Now |
DISTI #
62591-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 13.46mm Tin Strip - Tape and Reel (Alt: 62591-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 0 Days Container: Reel | 84000 |
|
$0.0685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62591-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62591-1
TE Connectivity
FASTON .187 RECEPTACLE 20-16 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |