Part Details for 625L3I016M00000 by CTS Corporation
Overview of 625L3I016M00000 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 625L3I016M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX978CT-ND
|
DigiKey | XTAL OSC XO 16.0000MHZ CMOS SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4947 In Stock |
|
$1.0199 / $1.7000 | Buy Now |
DISTI #
625L3I016M00000
|
Avnet Americas | SMD Crystal Oscillator 16MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: 625L3I016M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8462 / $1.1295 | Buy Now |
DISTI #
774-625L3I016M00000
|
Mouser Electronics | Standard Clock Oscillators 16MHz 3.3Volts -40C +85C RoHS: Compliant | 589 |
|
$1.0100 / $1.6900 | Buy Now |
|
Future Electronics | 16MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9350 | Buy Now |
|
Onlinecomponents.com | SMD Crystal Oscillator 16MHz 3.3V 15pF 4-Pin CSMD T/R RoHS: Compliant |
3000 In Stock |
|
$0.8740 / $1.1890 | Buy Now |
DISTI #
625L3I016M00000
|
Avnet Americas | SMD Crystal Oscillator 16MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: 625L3I016M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8462 / $1.1295 | Buy Now |
DISTI #
625L3I016M00000
|
Avnet Americas | SMD Crystal Oscillator 16MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: 625L3I016M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8462 / $1.1295 | Buy Now |
DISTI #
625L3I016M00000
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.8700 / $0.9900 | Buy Now |
|
Master Electronics | SMD Crystal Oscillator 16MHz 3.3V 15pF 4-Pin CSMD T/R RoHS: Compliant |
3000 In Stock |
|
$0.8740 / $1.1900 | Buy Now |
Part Details for 625L3I016M00000
625L3I016M00000 CAD Models
625L3I016M00000 Part Data Attributes
|
625L3I016M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
625L3I016M00000
CTS Corporation
Oscillator, 1MHz Min, 50MHz Max, 16MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | CTS | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.08,65 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |