Part Details for 626-13-GH-P1-E1-S1 by Dwyer Instruments Inc
Overview of 626-13-GH-P1-E1-S1 by Dwyer Instruments Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 626-13-GH-P1-E1-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9703
|
Newark | Pressure Sensor, 300Psi, Gauge, Current, Operating Pressure Max:300Psi, Sensor Output Type:Current, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:1/4" Mnpt, Supply Current:38Ma, Product Range:626 Series Rohs Compliant: Yes |Dwyer 626-13-GH-P1-E1-S1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.3700 / $189.3000 | Buy Now |
DISTI #
70328562
|
RS | Pressure Transmitter, 301psig, IS626 Series | Dwyer Instruments 626-13-GH-P1-E1-S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$182.5300 / $205.0900 | Buy Now |
DISTI #
4263981
|
Farnell | PRESSURE SENSOR, 300PSI, GAUGE, CURRENT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$296.0858 | Buy Now |
|
Neutron USA | Pressure Transmitter, 301psig, IS626 Series | 3 |
|
$291.0900 | Buy Now |