Part Details for 6260-0106-02 by Encitech AB
Overview of 6260-0106-02 by Encitech AB
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6260-0106-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4414-6260-0106-02-ND
|
DigiKey | D-SUB BACKSHELL, 15-WAY, SHIELDE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
274 In Stock |
|
$2.3439 / $4.3400 | Buy Now |
DISTI #
DSSK-M-15-L-K
|
TME | Enclosure: for D-Sub connectors, D-Sub 15pin,D-Sub HD 26pin Min Qty: 1 | 68 |
|
$2.7900 / $3.6000 | Buy Now |