-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TONGUE TERMINAL 4.0-6.0 MM2 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0397
|
Newark | Terminal, Ring Tongue, 1/4", 10Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm2, Product Range:-, Insulator Colour:-, Insulator Material:Uninsulated, Svhc:No Svhc (1 Rohs Compliant: Yes |Amp Te Connectivity 626037-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.2900 / $0.3500 | Buy Now |
DISTI #
32AH7445
|
Newark | Terminal, Ring Tongue, 1/4", 10Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm2, Product Range:-, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 626037-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3122 |
|
$0.3560 / $0.4680 | Buy Now |
DISTI #
A108857CT-ND
|
DigiKey | CONN RING CIRC 10-11AWG CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2122 / $0.4500 | Buy Now |
DISTI #
626037-2
|
Avnet Americas | Ring Tongue Terminal 10-11AWG 25.3mm 12mm Tin Strip - Tape and Reel (Alt: 626037-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 6 Days Container: Reel | 200 Factory Stock |
|
$0.2139 / $0.2342 | Buy Now |
DISTI #
571-626037-2
|
Mouser Electronics | Terminals RING TONGUE TERMINAL RoHS: Compliant | 0 |
|
$0.2120 | Order Now |
|
Future Electronics | Brass Tin Plate 11-10 AWG Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1900 / $0.1990 | Buy Now |
DISTI #
AMP626037-2
|
Heilind Electronics | RING TONGUE TERMINAL | Americas - 0 in Stock |
|
$0.2224 / $0.2533 | Buy Now |
|
Onlinecomponents.com | RING TONGUE TERMINAL 4.0-6.0 MM2 TPBR RoHS: Compliant |
16000 On Order |
|
$0.2217 / $0.2467 | Buy Now |
DISTI #
626037-2
|
TTI | Terminals RING TONGUE TERMINAL Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1850 / $0.2020 | Buy Now |
DISTI #
AMP626037-2
|
Interstate Connecting Components | RING TONGUE TERMINAL | 0 |
|
$0.2224 / $0.2533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
626037-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
626037-2
TE Connectivity
RING TONGUE TERMINAL 4.0-6.0 MM2 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 626037-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 626037-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160181-2 | RING TONGUE IS 3.1-5.3 MM2 TPBR | TE Connectivity | 626037-2 vs 160181-2 |
41126 | RING 12-10 AWG TPBR | TE Connectivity | 626037-2 vs 41126 |
42863-2 | RING CRIMP 12-10 AWG TPBR | TE Connectivity | 626037-2 vs 42863-2 |