-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(62606-1) MINI MAG-MATE 30-38 010 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B793
|
Newark | Mini Mag-Mate 30-38 010 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 62606-1 Min Qty: 35000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 | Buy Now |
DISTI #
A111417CT-ND
|
DigiKey | CONN MAG TERM 30-38AWG POKE-IN Min Qty: 35000 Lead time: 52 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1400 | Buy Now |
DISTI #
62606-1
|
Avnet Americas | Tab Terminal 30-38AWG M 9.02mm 3.78mm Tin Strip - Tape and Reel (Alt: 62606-1) RoHS: Compliant Min Qty: 35000 Package Multiple: 35000 Lead time: 51 Weeks, 5 Days Container: Reel | 0 |
|
$0.1484 | Buy Now |
DISTI #
571-62606-1
|
Mouser Electronics | Terminals MINI MAG-MATE 30-38 RoHS: Compliant | 0 |
|
$0.1520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35000 Package Multiple: 35000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$0.1318 | Buy Now |
DISTI #
AMP62606-1
|
Heilind Electronics | MINI MAG-MATE 30-38 010 TPBR | Americas - 0 in Stock |
|
$0.1648 / $0.1672 | Buy Now |
|
Onlinecomponents.com | MINI MAG-MATE 30-38 010 TPBR RoHS: Compliant | 0 |
|
$0.1391 / $0.3809 | Buy Now |
DISTI #
AMP62606-1
|
Interstate Connecting Components | MINI MAG-MATE 30-38 010 TPBR | 0 |
|
$0.1648 / $0.1672 | Buy Now |
DISTI #
62606-1
|
Avnet Abacus | Tab Terminal 30-38AWG M 9.02mm 3.78mm Tin Strip (Alt: 62606-1) RoHS: Compliant Min Qty: 35000 Package Multiple: 35000 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
62606-1
|
Avnet Abacus | Tab Terminal 30-38AWG M 9.02mm 3.78mm Tin Strip (Alt: 62606-1) RoHS: Compliant Min Qty: 35000 Package Multiple: 5000 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62606-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62606-1
TE Connectivity
(62606-1) MINI MAG-MATE 30-38 010 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |