-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 0.82mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
626235-1-ND
|
DigiKey | CONN RING CIRC 18-22AWG CRIMP Min Qty: 120000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0541 | Buy Now |
DISTI #
626235-1
|
Avnet Americas | TERMINAL RING TONG - Tape and Reel (Alt: 626235-1) RoHS: Compliant Min Qty: 120000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0573 | Buy Now |
DISTI #
571-626235-1
|
Mouser Electronics | Terminals TERMINAL RING TONG RoHS: Compliant | 0 |
|
$0.0540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0509 | Buy Now |
DISTI #
AMP626235-1
|
Heilind Electronics | TERMINAL RING TONG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL RING TONG RoHS: Compliant | 0 |
|
$0.0554 / $0.1557 | Buy Now |
DISTI #
AMP626235-1
|
Interstate Connecting Components | TERMINAL RING TONG | 0 |
|
Buy Now | |
|
Master Electronics | TERMINAL RING TONG RoHS: Compliant | 0 |
|
$0.0554 / $0.1557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
626235-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
626235-1
TE Connectivity
Ring Terminal, 0.82mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |