-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .110 (2.8 MM) TAB 020TPCRS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A114140-ND
|
DigiKey | CONN QC TAB 0.110 Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
3583 In Stock |
|
$0.2266 / $0.4100 | Buy Now |
DISTI #
62628-1
|
Avnet Americas | Quick Disconnect Terminal M/M 29.24mm Tin Loose Piece - Bag (Alt: 62628-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0 |
|
$0.2009 | Buy Now |
DISTI #
571-62628-1
|
Mouser Electronics | Terminals 110 FAST TEST TAB 020TPCRS RoHS: Compliant | 4981 |
|
$0.1920 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.1784 | Buy Now |
DISTI #
AMP62628-1
|
Heilind Electronics | 110 FAST TEST TAB 020TPCRS | Americas - 0 in Stock |
|
$0.2229 / $0.2263 | Buy Now |
|
Onlinecomponents.com | 100 FASTON TAB TPST RoHS: Compliant |
17499 In Stock |
|
$0.1816 / $0.2750 | Buy Now |
DISTI #
62628-1
|
TTI | Terminals 110 FAST TEST TAB 020TPCRS Min Qty: 20000 Package Multiple: 20000 Container: Each | Americas - 0 |
|
$0.1750 / $0.1910 | Buy Now |
DISTI #
62628-1
|
Avnet Americas | Quick Disconnect Terminal M/M 29.24mm Tin Loose Piece - Bag (Alt: 62628-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0 |
|
$0.2009 | Buy Now |
DISTI #
62628-1
|
Avnet Americas | Quick Disconnect Terminal M/M 29.24mm Tin Loose Piece - Bag (Alt: 62628-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0 |
|
$0.2009 | Buy Now |
DISTI #
TE Connectivity 62628-1
|
PEI Genesis | PCB Terminal | 17499 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62628-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62628-1
TE Connectivity
FASTON .110 (2.8 MM) TAB 020TPCRS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |