Part Details for 6263B-MT5G by BOYD Laconia
Overview of 6263B-MT5G by BOYD Laconia
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6263B-MT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6263B-MT5G-ND
|
DigiKey | BOARD LEVEL HEAT SINK Min Qty: 1000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4098 | Buy Now |
DISTI #
532-6263B-MT5G
|
Mouser Electronics | Heat Sinks High-Rise Heat Sink for TO220, TO220-Single Gauge, Vertical, 10.16x44.45x44.7mm RoHS: Compliant | 0 |
|
$4.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Box | 0Box |
|
$5.3800 | Buy Now |
|
Bisco Industries | 46 |
|
Buy Now | ||
DISTI #
AAV6263B-MT5G
|
Heilind Electronics | 042796 | Americas - 114 in Stock |
|
$6.7758 / $6.8869 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2100 / $14.2800 | Buy Now |
DISTI #
66755839
|
Verical | Heat Sink Passive TO-220 Folded Back Thru-Hole Aluminum 8.8°C/W Black Anodized RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 26 |
|
$6.0690 / $10.7158 | Buy Now |
DISTI #
66760099
|
Verical | Heat Sink Passive TO-220 Folded Back Thru-Hole Aluminum 8.8°C/W Black Anodized RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 20 |
|
$10.7158 | Buy Now |
DISTI #
AAV6263B-MT5G
|
Interstate Connecting Components | 042796 | 34 |
|
$6.7758 / $6.8869 | Buy Now |
DISTI #
000000000001627388
|
Sager | Heat Sinks High-Rise Heat Sink for TO220, TO220-Single Gauge, Vertical, 10.16x44.45x44.7mm Min Qty: 1000 | 0 |
|
$5.4900 | Buy Now |
Part Details for 6263B-MT5G
6263B-MT5G CAD Models
6263B-MT5G Part Data Attributes:
|
6263B-MT5G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
6263B-MT5G
BOYD Laconia
Heat Sink, 8.8ohm, Fin, Foldedback, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | FOLDEDBACK | |
Finish | ANODIZED | |
Height | 44.7 mm | |
Length | 44.45 mm | |
Thermal Resistance | 8.8 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 10.16 mm |
Alternate Parts for 6263B-MT5G
This table gives cross-reference parts and alternative options found for 6263B-MT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6263B-MT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6263B-MT5G | Heat Sink, 8.8ohm, Fin, Foldedback, Anodized, ROHS COMPLIANT | Boyd Corporation | 6263B-MT5G vs 6263B-MT5G |
6263PB-MT5G | Heat Sink, 8.8ohm, Fin, Foldedback, Anodized, ROHS COMPLIANT | BOYD Laconia | 6263B-MT5G vs 6263PB-MT5G |