-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(62658-1) MAG-MATE 250FTAB 22-20 016TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5615
|
Newark | Mag-Mate 250Ftab 22-20 016Tpbr |Amp Te Connectivity 62658-1 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2420 | Buy Now |
DISTI #
96Y3235
|
Newark | Terminals Mag-Mate 250Ftab 22-20 016Tpbr |Amp Te Connectivity 62658-1 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 | Buy Now |
DISTI #
62658-1-ND
|
DigiKey | CONN MAG TERM 20-22AWG QC 0.250 Min Qty: 15000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2064 | Buy Now |
DISTI #
62658-1
|
Avnet Americas | Mag-Mate Terminal 20-22AWG M 18.97mm 7.45mm Tin Loose Piece - Bag (Alt: 62658-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 2 Days Container: Bag | 0 |
|
$0.2189 | Buy Now |
DISTI #
571-62658-1
|
Mouser Electronics | Terminals MAG-MATE 250FTAB 22-20 016TPBR RoHS: Compliant | 0 |
|
$0.2160 / $0.2250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.1944 | Buy Now |
DISTI #
AMP62658-1
|
Heilind Electronics | MAG-MATE 250FTAB 22-20 016TPBR | Americas - 0 in Stock |
|
$0.2168 / $0.2465 | Buy Now |
|
Onlinecomponents.com | MAG-MATE 250FTAB 22-20 016TPBR RoHS: Compliant | 0 |
|
$0.2050 / $0.4294 | Buy Now |
DISTI #
AMP62658-1
|
Interstate Connecting Components | MAG-MATE 250FTAB 22-20 016TPBR | 0 |
|
$0.2168 / $0.2465 | Buy Now |
DISTI #
62658-1
|
Avnet Abacus | (Alt: 62658-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62658-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62658-1
TE Connectivity
(62658-1) MAG-MATE 250FTAB 22-20 016TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.81 mm2 | |
Wire Gauge | 19 AWG |