Part Details for 62661-1 by TE Connectivity
Overview of 62661-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 62661-1
62661-1 CAD Models
62661-1 Part Data Attributes
|
62661-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62661-1
TE Connectivity
0.81mm2, BRASS, TIN FINISH, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.81 mm2 | |
Wire Gauge | 20 AWG |