-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CHRISTMAS TREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
626897-1-ND
|
DigiKey | CONN MOUNTING CLIP Min Qty: 1 Lead time: 20 Weeks Container: Box |
31197 In Stock |
|
$0.3560 / $0.6200 | Buy Now |
DISTI #
626897-1
|
Avnet Americas | Connector Accessories Mounting Clip - Bulk (Alt: 626897-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3177 | Buy Now |
DISTI #
571-626897-1
|
Mouser Electronics | Automotive Connectors CHRISTMAS TREE RoHS: Compliant | 0 |
|
$0.3330 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 16000 Package Multiple: 8000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.2890 | Buy Now |
DISTI #
AMP626897-1
|
Heilind Electronics | CHRISTMAS TREE | Americas - 0 in Stock |
|
$0.3526 / $0.3579 | Buy Now |
|
Onlinecomponents.com | Christmas Tree RoHS: Compliant | 0 |
|
$0.2976 / $0.8152 | Buy Now |
DISTI #
AMP626897-1
|
Interstate Connecting Components | CHRISTMAS TREE | 0 |
|
$0.3526 / $0.3579 | Buy Now |
DISTI #
626897-1
|
Avnet Abacus | Connector Accessories Mounting Clip (Alt: 626897-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
626897-1
|
Avnet Abacus | Connector Accessories Mounting Clip (Alt: 626897-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Christmas Tree RoHS: Compliant | 0 |
|
$0.2976 / $0.8152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
626897-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
626897-1
TE Connectivity
CHRISTMAS TREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |