There are no models available for this part yet.
Overview of 627-13W3222-2N1 by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 627-13W3222-2N1 by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AJ9589
|
Newark | Combo D-Sub Conn, Plug, Db-13W3, Panel, Product Range:627C Series, Insert Arrangement:Db-13W3, Gender:Plug, No. Of Contacts:13Contacts, Contact Type:10 Signal, 3 Power, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Edac 627-13W3222-2N1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 / $6.9200 | Buy Now | |
DISTI #
151-627-13W3222-2N1-ND
|
DigiKey | CONN D-SUB PLUG 13POS SLDR CUP Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1190 | Buy Now | |
DISTI #
587-627-13W3222-2N1
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$5.9900 / $8.3500 | Order Now | |
Onlinecomponents.com | D-Sub Receptacle - 3 Coax & 1 Signal - Solder Cup - Through Hole - Nickel Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$3.8800 / $7.5000 | Buy Now |