Part Details for 627-13W6224-1T5 by EDAC Inc
Overview of 627-13W6224-1T5 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627-13W6224-1T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ9846
|
Newark | Combo D-Sub Conn, Plug, Dc-13W6, Th, Product Range:627C Series, Insert Arrangement:Dc-13W6, Gender:Plug, No. Of Contacts:13Contacts, Contact Type:7 Signal, 6 Power, Contact Termination Type:Solder, Connector Body Material:Steel Body Rohs Compliant: Yes |Edac 627-13W6224-1T5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7100 / $12.0900 | Buy Now |
DISTI #
151-627-13W6224-1T5-ND
|
DigiKey | CONN D-SUB PLUG 13POS VERT SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4180 | Buy Now |
DISTI #
587-627-13W6224-1T5
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$10.1600 / $10.9700 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 6 Coax & 7 Signal - Vertical PC Pin - #4-40 UNC w/Boardlocks - Tin Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$9.1200 / $13.3000 | Buy Now |